Технически документи
Спецификации
Brand
BoschTorch Style
Rechargeable
Yes
Lamp Type
LED
Luminosity
80 lm
Batteries
Battery pack
Case Material
Plastic
Hazardous Area
No
Model
GLI 10.8 V
Beam Type
Flood
Length
160 mm
Colour
Blue
Weight with Batteries
300g
Страна на произход
China
Детайли за продукта
GLI 10.8 V-Li Rechargeable machine light
Rechargeable machine light for use with the 10.8 V battery for Bosch cordless power tools
Extremely bright light due to 1 W power-LED
Energy-saving, with a burn time for up to 7.5 hours
Electronic cell protection safeguards battery against overloading, overheating and total discharge
With ergonomic soft grip
Supplied with
Metal belt clip
Bosch Drills
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoschTorch Style
Rechargeable
Yes
Lamp Type
LED
Luminosity
80 lm
Batteries
Battery pack
Case Material
Plastic
Hazardous Area
No
Model
GLI 10.8 V
Beam Type
Flood
Length
160 mm
Colour
Blue
Weight with Batteries
300g
Страна на произход
China
Детайли за продукта
GLI 10.8 V-Li Rechargeable machine light
Rechargeable machine light for use with the 10.8 V battery for Bosch cordless power tools
Extremely bright light due to 1 W power-LED
Energy-saving, with a burn time for up to 7.5 hours
Electronic cell protection safeguards battery against overloading, overheating and total discharge
With ergonomic soft grip
Supplied with
Metal belt clip