Bosch GBS 75AE 750W Belt Sander with 75 x 533mm Belt, 240V, UK Plug

Номер на артикул на RS: 506-3472Марка: Bosch№ по каталога на производителя: GBS75AE 240VOLT
brand-logo

Технически документи

Спецификации

Brand

Bosch

Pad Grip Method

Lever

Voltage Rating

240V

Plug Type

Type G - British 3-pin

Model Number

GBS 75AE

Страна на произход

Switzerland

Детайли за продукта

Belt Sander GBS 75AE

Extremely handy for removing, surface sanding, smoothing and cleaning on wood, plastic and metal. Also suitable for vertical application and overhead work. Graphite-coated sanding plate ensures outstanding results.

Pre-Select Speeds
Stable quick-clamping lever for simple belt changes
Sanding flush to edge at side is possible

Може да се интересувате от
Makita 9404 Corded Belt Sander, UK Plug
€ 421,48Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bosch GBS 75AE 750W Belt Sander with 75 x 533mm Belt, 240V, UK Plug

P.O.A.

Bosch GBS 75AE 750W Belt Sander with 75 x 533mm Belt, 240V, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Makita 9404 Corded Belt Sander, UK Plug
€ 421,48Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Pad Grip Method

Lever

Voltage Rating

240V

Plug Type

Type G - British 3-pin

Model Number

GBS 75AE

Страна на произход

Switzerland

Детайли за продукта

Belt Sander GBS 75AE

Extremely handy for removing, surface sanding, smoothing and cleaning on wood, plastic and metal. Also suitable for vertical application and overhead work. Graphite-coated sanding plate ensures outstanding results.

Pre-Select Speeds
Stable quick-clamping lever for simple belt changes
Sanding flush to edge at side is possible

Може да се интересувате от
Makita 9404 Corded Belt Sander, UK Plug
€ 421,48Всеки (ex VAT)