Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch 5-Piece Oscillating Blade Set, for use with Oscillating Multi Tool

Номер на артикул на RS: 144-3201Марка: Bosch№ по каталога на производителя: 2608664131
brand-logo

Технически документи

Спецификации

Brand

Bosch

Multitool Accessory Type

Oscillating Blade Set

For Use With

Oscillating Multi Tool

Number of Pieces

5

Страна на произход

Switzerland

Детайли за продукта

Bosch Starlock 5 Piece Set Multicutter Accessories

Bosch Starlock best of cutting 5 piece set comprises of blades for cutting metal and wood. All the blades are designed for long life and come with Starlock. Blades in this set are compatible with various brand multi-cutters and supplied in a tough plastic case

Features and Benefits

• Starlock
• Long Life
• Compatible with other brands

Starlock Compatibility

• New Bosch Starlock multi-cutters
• Old Bosch multi-cutters (OIS interface)
• New Fein Starlock multi-cutters
• Old Fein multi-cutters (OIS interface)

Contents

• Carbide plunge cut blade for metal
• BiM plunge cut blade for hardwood
• BiM plunge cut blade for wood and metal
• BiM plunge cut blade for wood and metal
• BiM segment blade for wood and metal

Specification

• Depth: 15.5 mm
• Width: 223 mm
• Height: 161.5 mm
• Weight: 0.351 kg

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 108,45

€ 108,45 1 Set (ex VAT)

Bosch 5-Piece Oscillating Blade Set, for use with Oscillating Multi Tool

€ 108,45

€ 108,45 1 Set (ex VAT)

Bosch 5-Piece Oscillating Blade Set, for use with Oscillating Multi Tool
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bosch

Multitool Accessory Type

Oscillating Blade Set

For Use With

Oscillating Multi Tool

Number of Pieces

5

Страна на произход

Switzerland

Детайли за продукта

Bosch Starlock 5 Piece Set Multicutter Accessories

Bosch Starlock best of cutting 5 piece set comprises of blades for cutting metal and wood. All the blades are designed for long life and come with Starlock. Blades in this set are compatible with various brand multi-cutters and supplied in a tough plastic case

Features and Benefits

• Starlock
• Long Life
• Compatible with other brands

Starlock Compatibility

• New Bosch Starlock multi-cutters
• Old Bosch multi-cutters (OIS interface)
• New Fein Starlock multi-cutters
• Old Fein multi-cutters (OIS interface)

Contents

• Carbide plunge cut blade for metal
• BiM plunge cut blade for hardwood
• BiM plunge cut blade for wood and metal
• BiM plunge cut blade for wood and metal
• BiM segment blade for wood and metal

Specification

• Depth: 15.5 mm
• Width: 223 mm
• Height: 161.5 mm
• Weight: 0.351 kg

Може да се интересувате от