Технически документи
Спецификации
Brand
BoschSaw Blade Type
Jigsaw Blade
Application
Hardwood; Softwood; Plywood; Chipboard; Plastics
Cutting Length
50mm
Number of Teeth per Inch
13
Materials Cut
Plaster Board
Tooth Pattern
Regular
Tooth Pitch
2mm
Number in Pack
3
Blade Material
HCS
Страна на произход
Switzerland
€ 5,91
€ 5,91 1 Pack of 3 (ex VAT)
1
€ 5,91
€ 5,91 1 Pack of 3 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BoschSaw Blade Type
Jigsaw Blade
Application
Hardwood; Softwood; Plywood; Chipboard; Plastics
Cutting Length
50mm
Number of Teeth per Inch
13
Materials Cut
Plaster Board
Tooth Pattern
Regular
Tooth Pitch
2mm
Number in Pack
3
Blade Material
HCS
Страна на произход
Switzerland