Технически документи
Спецификации
Brand
BoschSaw Blade Type
Jigsaw Blade
Application
Hardwood; Softwood; Plywood; Plastic
Cutting Length
75mm
Number of Teeth per Inch
9
Materials Cut
Wood
Tooth Pitch
2.7mm
Number in Pack
3
Blade Material
High Carbon Stainless Steel
Страна на произход
Switzerland
€ 7,43
€ 2,478 Each (In a Pack of 3) (ex VAT)
3
€ 7,43
€ 2,478 Each (In a Pack of 3) (ex VAT)
Информацията за складовите наличности временно не е налична.
3
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BoschSaw Blade Type
Jigsaw Blade
Application
Hardwood; Softwood; Plywood; Plastic
Cutting Length
75mm
Number of Teeth per Inch
9
Materials Cut
Wood
Tooth Pitch
2.7mm
Number in Pack
3
Blade Material
High Carbon Stainless Steel
Страна на произход
Switzerland