Bosch HSS Step Drill Bit 4mm x 20mm

Номер на артикул на RS: 113-8667Марка: Bosch№ по каталога на производителя: 2608597519
brand-logo

Технически документи

Спецификации

Brand

Bosch

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Страна на произход

Switzerland

Детайли за продукта

Bosch HSS Step Drill Bits

A professional range of HSS Step Drill Bits from Bosch. Designed for use on virtually all thin materials such as non-ferrous metals, sheet steel, plastic or stainless steel.
This range of Step Drill Bits provide burr-free drilling without the need of pre-drilling. Also the spiral flute extends the Drill Bit lifetime and offers less vibration and a faster drilling rate.
Ideal for deburring and can drill or enlarge round holes of different diameter with a single Drill Bit.

Features and Benefits:

High quality
Reduced vibration
Faster drilling rate
Flat shank to prevent slipping in the chuck
Available in 4-20 mm, 6-30 mm & 6-39 mm versions

Информацията за складовите наличности временно не е налична.

€ 82,55

€ 82,55 Всеки (ex VAT)

Bosch HSS Step Drill Bit 4mm x 20mm

€ 82,55

€ 82,55 Всеки (ex VAT)

Bosch HSS Step Drill Bit 4mm x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bosch

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

4mm

Maximum Head Size

20mm

Страна на произход

Switzerland

Детайли за продукта

Bosch HSS Step Drill Bits

A professional range of HSS Step Drill Bits from Bosch. Designed for use on virtually all thin materials such as non-ferrous metals, sheet steel, plastic or stainless steel.
This range of Step Drill Bits provide burr-free drilling without the need of pre-drilling. Also the spiral flute extends the Drill Bit lifetime and offers less vibration and a faster drilling rate.
Ideal for deburring and can drill or enlarge round holes of different diameter with a single Drill Bit.

Features and Benefits:

High quality
Reduced vibration
Faster drilling rate
Flat shank to prevent slipping in the chuck
Available in 4-20 mm, 6-30 mm & 6-39 mm versions