Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx

Номер на артикул на RS: 136-7197Марка: Bosch№ по каталога на производителя: 2608577147
brand-logo

Технически документи

Спецификации

Brand

Bosch

Head Type

Phillips, Pozidriv, Torx

Type

Impact Bit Set

Size

PH1, PH2, PH3, PZ2, PZ3, T15, T20, T25, T30, T40

Number of Pieces

35

Material

S2 Steel

Страна на произход

Vietnam

Детайли за продукта

Bosch 35 Piece Impact Control Multi Construction and Screwdriver Bit Set

Bosch 35 piece impact control multi-construction and screwdriver bit set designed for use with all impact and drill drivers for heavy-duty applications. The drill bits are suitable for drilling most materials including masonry, brick, light building materials, ceramics and tiles, wood, plastic, and metals.

Features and Benefits

• Multi-construction drill bits
• Suitable for drilling in most metals and materials
• Centring tip for a precise drilling start
• Diamond ground cutting edges enables multi-purpose drilling
• 4 Flute reinforced core section for better wear resistance and stability
• Ideal for heavy-duty use
• Compatible with high-voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control
• Black oxide finish
• 1/4 inch Bit holder

Contents

• Multi-construction drill bits: 3 mm and 4 mm x 90 mm,
• Multi-construction drill bits: 5 mm (2x), 6 mm (2x), 8 mm (2x) x 100 mm
• Bits: Length 25 mm, PH1 PH2 (2x) PH3 PZ2 (3x) PZ3 T15 T20 (3x) T25 (3x) T30 (3x) T40
• Bits: Length 50 mm: PH2, PZ2, T15, T20, T25 and T30
• Quick release magnetic bit holder
• Supplied in a robust case

Информацията за складовите наличности временно не е налична.

€ 89,38

€ 89,38 1 Set (ex VAT)

Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx

€ 89,38

€ 89,38 1 Set (ex VAT)

Bosch Impact Bit Set 35 Pieces, Phillips, Pozidriv, Torx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bosch

Head Type

Phillips, Pozidriv, Torx

Type

Impact Bit Set

Size

PH1, PH2, PH3, PZ2, PZ3, T15, T20, T25, T30, T40

Number of Pieces

35

Material

S2 Steel

Страна на произход

Vietnam

Детайли за продукта

Bosch 35 Piece Impact Control Multi Construction and Screwdriver Bit Set

Bosch 35 piece impact control multi-construction and screwdriver bit set designed for use with all impact and drill drivers for heavy-duty applications. The drill bits are suitable for drilling most materials including masonry, brick, light building materials, ceramics and tiles, wood, plastic, and metals.

Features and Benefits

• Multi-construction drill bits
• Suitable for drilling in most metals and materials
• Centring tip for a precise drilling start
• Diamond ground cutting edges enables multi-purpose drilling
• 4 Flute reinforced core section for better wear resistance and stability
• Ideal for heavy-duty use
• Compatible with high-voltage impact drivers
• Manufactured from specially formulated V steel alloy
• Torsion control
• Black oxide finish
• 1/4 inch Bit holder

Contents

• Multi-construction drill bits: 3 mm and 4 mm x 90 mm,
• Multi-construction drill bits: 5 mm (2x), 6 mm (2x), 8 mm (2x) x 100 mm
• Bits: Length 25 mm, PH1 PH2 (2x) PH3 PZ2 (3x) PZ3 T15 T20 (3x) T25 (3x) T30 (3x) T40
• Bits: Length 50 mm: PH2, PZ2, T15, T20, T25 and T30
• Quick release magnetic bit holder
• Supplied in a robust case