Технически документи
Спецификации
Brand
BoschHead Type
Phillips, Pozidriv, Torx
Type
Impact Bit Set
Number of Pieces
36
Material
Steel
Overall Length
60 mm
Drive Size
1/4 in
Drive Type
Hex
Страна на произход
China
Детайли за продукта
Bosch 36 Piece Impact Control Screwdriver Bit Set
A 36 piece screwdriver bits set from Bosch, a comprehensive set that contains a selection of popular bit designed for professional and DIY applications. These heavy duty pieces are compatible for day to day use and heavy duty use. Each piece is made from a steel alloy, black oxide finish and diamond ground cutting edges making them highly robust, torsion zone to absorb torque when used with impact drivers.
Highlights of Impact Control Bits
Extremely robust accessories for shock nuts twirl
Extended torsion zone for extreme resistance
Improved readability of the bit-type thanks to laser markers
Features and Benefits
Heavy-duty power tool accessories
Suitable for use with high Voltage impact drivers
Manufactured from specially formulated V steel alloy
Torsion control to withstand the stresses of high torque applications
Black oxide finish
1/4 in Bit holder
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQ:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
Whats in the set?
Philips: 9 Pieces: PH1/ PH2/ PH3
Pozidriv: 7 Pieces: PZ2 / PZ3
Slotted: 1 Pieces: 1.0 x 5, 5 mm
Torx: 14 Pieces: TX15 / TX20 / TX25 / TX30 / TX40
Socket wrenches: 8, 10, 13 mm
1 universal holder, magnetic. 1 universal holder, standard.
Storage Case
Socket & Screwdriver Sets
€ 79,58
€ 79,58 1 Set (ex VAT)
1
€ 79,58
€ 79,58 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoschHead Type
Phillips, Pozidriv, Torx
Type
Impact Bit Set
Number of Pieces
36
Material
Steel
Overall Length
60 mm
Drive Size
1/4 in
Drive Type
Hex
Страна на произход
China
Детайли за продукта
Bosch 36 Piece Impact Control Screwdriver Bit Set
A 36 piece screwdriver bits set from Bosch, a comprehensive set that contains a selection of popular bit designed for professional and DIY applications. These heavy duty pieces are compatible for day to day use and heavy duty use. Each piece is made from a steel alloy, black oxide finish and diamond ground cutting edges making them highly robust, torsion zone to absorb torque when used with impact drivers.
Highlights of Impact Control Bits
Extremely robust accessories for shock nuts twirl
Extended torsion zone for extreme resistance
Improved readability of the bit-type thanks to laser markers
Features and Benefits
Heavy-duty power tool accessories
Suitable for use with high Voltage impact drivers
Manufactured from specially formulated V steel alloy
Torsion control to withstand the stresses of high torque applications
Black oxide finish
1/4 in Bit holder
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The Screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a bit is suitable for the desired application or not. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQ:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
Whats in the set?
Philips: 9 Pieces: PH1/ PH2/ PH3
Pozidriv: 7 Pieces: PZ2 / PZ3
Slotted: 1 Pieces: 1.0 x 5, 5 mm
Torx: 14 Pieces: TX15 / TX20 / TX25 / TX30 / TX40
Socket wrenches: 8, 10, 13 mm
1 universal holder, magnetic. 1 universal holder, standard.
Storage Case