Bosch 10-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-Co Bits

Номер на артикул на RS: 759-5603Марка: Bosch№ по каталога на производителя: 2607019925IMPA: 630251Distrelec Article No.: 30410159
brand-logo

Технически документи

Спецификации

Brand

Bosch

Set Type

HSS Twist Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-Co

Number of Pieces

10

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Страна на произход

China

Детайли за продукта

Bosch HSS-Co 10-Piece Robust Line Metal Drill Bit Set DIN 338.

Bosch HSS-Co Twist drill bit set is a 10-piece set with bit sizes from 1 to 10 mm and all DIN 38. The drill bits are made from a cobalt alloy 5%, fully ground HSS so they are heat protected and have a high resistance to wear. Excellent for drilling through stainless steel the drill bits have 2 cutters and flutes removing chips which ensures a longer life of the bits plus they have cylindrical shanks enabling use in drill drivers and stands. With a 135° tip, h8 diameter tolerance and drill bit type N you will achieve perfect centring and precise cutting with no wondering due to a split point tip.

Features and Benefits.

• HSS-Co 10 Piece Robust Metal drill bit set.
• Twist drills
• Sizes 1 to 10 mm.
• DIN 338.
• Made from 5% Cobalt Alloy.
• Fully ground.
• Heat protection.
• Wear resistant.
• 2 Cutters.
• 2 Flutes.
• Cylindrical shanks.
• 135° Tip.
• H8 Diameter tolerance.
• Type N.
• Long life cycle and performance.
• Excellent for use in drilling stainless steel.
• Split point tip.
• Perfect centring.
• Precise cutting.
• No wondering.

Typical Applications.

• Alloyed steel and non-alloyed steel.
• Stainless steel.
• Cast iron.
• Cast steel.
• Acid and heat resistant steel.

What is included?

• Plastic storage case with Euro hole (156.5 x 107 x 23 mm)
• 10 Drill bits.
• Sizes 1, 2, 2, 4, 5, 6, 7, 8, 9, 10 mm.

Other Bosch HSS-Co Drill sets Available.

• Stock number 8741083, 19-piece drill bit set.
• Stock number 8741087, 25-piece drill bit set.

FAQ’s.

What does HSS mean?

• High speed drill bits. They are also known as “twist drill bits”.

Are the drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron, wood, stone plus hard plastics.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• We recommend the use of a coolant when drilling.

Standards

DIN 338

Може да се интересувате от
Dormer 19-Piece, 10mm Max, 1mm Min, HSCo Bits
P.O.A.Всеки (ex VAT)

€ 92,66

€ 92,66 Всеки (ex VAT)

Bosch 10-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-Co Bits

€ 92,66

€ 92,66 Всеки (ex VAT)

Bosch 10-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-Co Bits

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Dormer 19-Piece, 10mm Max, 1mm Min, HSCo Bits
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Set Type

HSS Twist Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-Co

Number of Pieces

10

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Страна на произход

China

Детайли за продукта

Bosch HSS-Co 10-Piece Robust Line Metal Drill Bit Set DIN 338.

Bosch HSS-Co Twist drill bit set is a 10-piece set with bit sizes from 1 to 10 mm and all DIN 38. The drill bits are made from a cobalt alloy 5%, fully ground HSS so they are heat protected and have a high resistance to wear. Excellent for drilling through stainless steel the drill bits have 2 cutters and flutes removing chips which ensures a longer life of the bits plus they have cylindrical shanks enabling use in drill drivers and stands. With a 135° tip, h8 diameter tolerance and drill bit type N you will achieve perfect centring and precise cutting with no wondering due to a split point tip.

Features and Benefits.

• HSS-Co 10 Piece Robust Metal drill bit set.
• Twist drills
• Sizes 1 to 10 mm.
• DIN 338.
• Made from 5% Cobalt Alloy.
• Fully ground.
• Heat protection.
• Wear resistant.
• 2 Cutters.
• 2 Flutes.
• Cylindrical shanks.
• 135° Tip.
• H8 Diameter tolerance.
• Type N.
• Long life cycle and performance.
• Excellent for use in drilling stainless steel.
• Split point tip.
• Perfect centring.
• Precise cutting.
• No wondering.

Typical Applications.

• Alloyed steel and non-alloyed steel.
• Stainless steel.
• Cast iron.
• Cast steel.
• Acid and heat resistant steel.

What is included?

• Plastic storage case with Euro hole (156.5 x 107 x 23 mm)
• 10 Drill bits.
• Sizes 1, 2, 2, 4, 5, 6, 7, 8, 9, 10 mm.

Other Bosch HSS-Co Drill sets Available.

• Stock number 8741083, 19-piece drill bit set.
• Stock number 8741087, 25-piece drill bit set.

FAQ’s.

What does HSS mean?

• High speed drill bits. They are also known as “twist drill bits”.

Are the drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron, wood, stone plus hard plastics.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles and appropriate clothing, dust masks, hearing protection and work gloves.
• We recommend the use of a coolant when drilling.

Standards

DIN 338

Може да се интересувате от
Dormer 19-Piece, 10mm Max, 1mm Min, HSCo Bits
P.O.A.Всеки (ex VAT)