Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-R Bits

Номер на артикул на RS: 444-2262Марка: Bosch№ по каталога на производителя: 2607019435
brand-logo

Технически документи

Спецификации

Brand

Bosch

Set Type

Metal Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Series

Metal Drill Bit HSS-R

Material

HSS-R

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Страна на произход

China

Детайли за продукта

Bosch 19 Piece HSS-R Metal Drill Bit Set 1mm to 10 mm Bits DIN 338.

The Bosch HSS-R drill bit set consists of 19 drill bits made from high speed steel, suitable for use with various drills and applications. The drill bits have a high elasticity with a low risk of breaking plus have a long lifetime of use. The drill bits cover the sizes from 1 mm to 10 mm increasing in 0.5 mm increments plus are supplied with a hard-wearing metal cassette style case for safe and secure storage.

Features and Benefits.

• 19 Piece HSS-R Metal dill bit set.
• Metal storage box drill bit organiser (with sticker and euro hole).
• Bits made from high speed steel.
• Smooth cylindrical shanks.
• Long life cycle.
• High elasticity.
• Suitable for all power tools.
• Allows precise drilling.
• For use in multiple applications.
• We recommend the use of a coolant when drilling.

Typical Applications.

• Iron.
• Steel.
• Non-ferrous metals.
• Grey cast iron.
• Hard plastics.
• Stationary applications.

What is included?

• Metal cassette style storage box.
• Size of storage cassette 170 mm x 110 mm x 35 mm.
• Weight 0.66 kg
• 19 Drill bits.
• Sizes, 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10 mm diameter.

Other Bosch HSS-R Drill sets Available.

• Stock number 196334, 25-piece 1 mm to 13 mm Twist Drill Bit Set.

FAQ’s.

What does HSS mean?

• High speed drill bits. They are also known as “twist drill bits”.

Are the drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron plus hard plastics.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles.
• We recommend the use of a coolant when drilling.

Standards

DIN 338.

Drill Bits & HSS/Masonry Sets

Metalworking drills.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,95

€ 23,95 Всеки (ex VAT)

Bosch 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-R Bits

€ 23,95

€ 23,95 Всеки (ex VAT)

Bosch 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-R Bits
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bosch

Set Type

Metal Drill Bit Set

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Series

Metal Drill Bit HSS-R

Material

HSS-R

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Страна на произход

China

Детайли за продукта

Bosch 19 Piece HSS-R Metal Drill Bit Set 1mm to 10 mm Bits DIN 338.

The Bosch HSS-R drill bit set consists of 19 drill bits made from high speed steel, suitable for use with various drills and applications. The drill bits have a high elasticity with a low risk of breaking plus have a long lifetime of use. The drill bits cover the sizes from 1 mm to 10 mm increasing in 0.5 mm increments plus are supplied with a hard-wearing metal cassette style case for safe and secure storage.

Features and Benefits.

• 19 Piece HSS-R Metal dill bit set.
• Metal storage box drill bit organiser (with sticker and euro hole).
• Bits made from high speed steel.
• Smooth cylindrical shanks.
• Long life cycle.
• High elasticity.
• Suitable for all power tools.
• Allows precise drilling.
• For use in multiple applications.
• We recommend the use of a coolant when drilling.

Typical Applications.

• Iron.
• Steel.
• Non-ferrous metals.
• Grey cast iron.
• Hard plastics.
• Stationary applications.

What is included?

• Metal cassette style storage box.
• Size of storage cassette 170 mm x 110 mm x 35 mm.
• Weight 0.66 kg
• 19 Drill bits.
• Sizes, 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10 mm diameter.

Other Bosch HSS-R Drill sets Available.

• Stock number 196334, 25-piece 1 mm to 13 mm Twist Drill Bit Set.

FAQ’s.

What does HSS mean?

• High speed drill bits. They are also known as “twist drill bits”.

Are the drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron plus hard plastics.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles.
• We recommend the use of a coolant when drilling.

Standards

DIN 338.

Drill Bits & HSS/Masonry Sets

Metalworking drills.

Може да се интересувате от