Bosch Torx Screwdriver Bit, T30 Tip, 25 mm Overall

Номер на артикул на RS: 558-821Марка: Bosch№ по каталога на производителя: 2607001622
brand-logo

Технически документи

Спецификации

Brand

Bosch

Head Type

Torx

Type

Driver Bit

Size

T30

Overall Length

25 mm

Страна на произход

United States

Детайли за продукта

25mm Extra Hard Torx Bit

25mm hardened Torx screwdriver bits for powertools
Designed to be highly resistant to fracture and breakage
Manufactured to DIN 3126 standards
1/4in. Hex drive

Може да се интересувате от
RS PRO Torx Screwdriver Bit, T30 Tip
P.O.A.1 Lot of 5 (ex VAT)
DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall
€ 1,191Each (In a Pack of 5) (ex VAT)
RS PRO Star Screwdriver Bit, T30 Tip, 25 mm Overall
€ 1,04Всеки (ex VAT)

€ 14,70

€ 4,899 Each (In a Pack of 3) (ex VAT)

Bosch Torx Screwdriver Bit, T30 Tip, 25 mm Overall

€ 14,70

€ 4,899 Each (In a Pack of 3) (ex VAT)

Bosch Torx Screwdriver Bit, T30 Tip, 25 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Torx Screwdriver Bit, T30 Tip
P.O.A.1 Lot of 5 (ex VAT)
DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall
€ 1,191Each (In a Pack of 5) (ex VAT)
RS PRO Star Screwdriver Bit, T30 Tip, 25 mm Overall
€ 1,04Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Head Type

Torx

Type

Driver Bit

Size

T30

Overall Length

25 mm

Страна на произход

United States

Детайли за продукта

25mm Extra Hard Torx Bit

25mm hardened Torx screwdriver bits for powertools
Designed to be highly resistant to fracture and breakage
Manufactured to DIN 3126 standards
1/4in. Hex drive

Може да се интересувате от
RS PRO Torx Screwdriver Bit, T30 Tip
P.O.A.1 Lot of 5 (ex VAT)
DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall
€ 1,191Each (In a Pack of 5) (ex VAT)
RS PRO Star Screwdriver Bit, T30 Tip, 25 mm Overall
€ 1,04Всеки (ex VAT)