Технически документи
Спецификации
Brand
BoschDrill Type
SDS Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Brushed/Brushless Motor
Brushed
Battery Capacity
4Ah
Series
GBH
Chuck Type
SDS Plus
Orientation
Straight
Number of Batteries
0
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Drilling Capacity Metal
13 mm
Drilling Capacity Wood
20 mm
Model Number
GBH18VECLBOXX
Страна на произход
Germany
Детайли за продукта
BOSCH GBH18V-EC Compact Brushless SDS+ Hammer Drill (Body only in L-Boxx)
Introducing the professional 18V Bosch GBH18V-EC SDS-Plus Rotary Hammer Drill supplied as a body only in a box, the GBH18V-EC is as powerful as a corded machine capable of drilling 153 holes (6mm x 40mm in C30/37 concrete) off one charge and with a weight of just 2.6kgs (including battery) is ideal for overhead work. The pneumatic hammer mechanism is optimised for drilling 4mm to 12mm holes in concrete. The Bosch GBH18V-EC features the brushless Bosch motor which is not only lightweight but virtually maintenance-free as there are no carbon brushes to wear out.
Features and Benefits:
Powerful brushless Bosch EC motor ensure the maintenance-free operation
Lightweight construction allows for comfortable over-head work
Bosch Vibration Control system significantly reduces fatigue
Electronic Motor Protection (EMP) protects the motor against overload
Dustproof design to protect the internal mechanism
Pneumatic hammer mechanism, optimised for drilling holes of 4 - 12 mm in concrete (max. 18 mm)
Supplied as a body only unit with genuine Bosch L-BOXX
Compatible with 18V Bosh Power Tool Batteries
Technical Specification:
Battery Voltage: 18V
Max Impact Energy: 1.7 J
Weight incl. battery: 2.6 kg
Length: 285.0 mm
Height: 218.0 mm
Toolholder: SDS-plus
Max. drilling diameter in steel: 13 mm
Max. drilling diameter in wood: 20 mm
Forward/reverse operation
Electronic
Overload clutch
Typical Application:
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
FAQs:
What do I get in the set?
The Bosch GBH 18V-EC (0611904003) comes as a bare unit only with Bosch L-BOXX case. No battery, charger or any other accessories are supplied.
Do you stock compatible replacement batteries for this hammer drill?
Yes, compatible 18V Bosch Professional and Bosch ProCORE series batteries:
Bosch Professional:
Bosch Professional 18V Li-Ion 3Ah - 1751154
Bosch Professional 18V Li-Ion 4Ah - 8741049
Bosch Professional 18V Li-Ion 5Ah - 1138656
Bosch Professional 18V Li-Ion 6Ah - 1751155
Bosch ProCORE:
ProCORE 18V Li-Ion 4Ah - 1779574
ProCORE 18V Li-Ion 8Ah - 1779575
ProCORE 18V Li-Ion 12Ah - 1779576
What's the weight?
Net weight of this hammer drill is 2.6kg (inc. battery)
Supplied with
Auxiliary handle, depth stop 210mm, L-Boxx inlay & L-Boxx.
Bosch Drills
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoschDrill Type
SDS Drill
Voltage Rating
18V
Corded/Cordless
Cordless
Battery Type
Li-ion
Brushed/Brushless Motor
Brushed
Battery Capacity
4Ah
Series
GBH
Chuck Type
SDS Plus
Orientation
Straight
Number of Batteries
0
Hammer Action
Yes
Plug Type
Type G - British 3-pin
Drilling Capacity Metal
13 mm
Drilling Capacity Wood
20 mm
Model Number
GBH18VECLBOXX
Страна на произход
Germany
Детайли за продукта
BOSCH GBH18V-EC Compact Brushless SDS+ Hammer Drill (Body only in L-Boxx)
Introducing the professional 18V Bosch GBH18V-EC SDS-Plus Rotary Hammer Drill supplied as a body only in a box, the GBH18V-EC is as powerful as a corded machine capable of drilling 153 holes (6mm x 40mm in C30/37 concrete) off one charge and with a weight of just 2.6kgs (including battery) is ideal for overhead work. The pneumatic hammer mechanism is optimised for drilling 4mm to 12mm holes in concrete. The Bosch GBH18V-EC features the brushless Bosch motor which is not only lightweight but virtually maintenance-free as there are no carbon brushes to wear out.
Features and Benefits:
Powerful brushless Bosch EC motor ensure the maintenance-free operation
Lightweight construction allows for comfortable over-head work
Bosch Vibration Control system significantly reduces fatigue
Electronic Motor Protection (EMP) protects the motor against overload
Dustproof design to protect the internal mechanism
Pneumatic hammer mechanism, optimised for drilling holes of 4 - 12 mm in concrete (max. 18 mm)
Supplied as a body only unit with genuine Bosch L-BOXX
Compatible with 18V Bosh Power Tool Batteries
Technical Specification:
Battery Voltage: 18V
Max Impact Energy: 1.7 J
Weight incl. battery: 2.6 kg
Length: 285.0 mm
Height: 218.0 mm
Toolholder: SDS-plus
Max. drilling diameter in steel: 13 mm
Max. drilling diameter in wood: 20 mm
Forward/reverse operation
Electronic
Overload clutch
Typical Application:
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. Corded SDS Hammer drills will easily work through masonry, concrete, bricks and other hard materials quickly and efficiently. Many models of drills have a mode selection which allows you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
Construction works
Demolition works
Plumbing systems installation
Electrical systems installation
Carpentry industry
FAQs:
What do I get in the set?
The Bosch GBH 18V-EC (0611904003) comes as a bare unit only with Bosch L-BOXX case. No battery, charger or any other accessories are supplied.
Do you stock compatible replacement batteries for this hammer drill?
Yes, compatible 18V Bosch Professional and Bosch ProCORE series batteries:
Bosch Professional:
Bosch Professional 18V Li-Ion 3Ah - 1751154
Bosch Professional 18V Li-Ion 4Ah - 8741049
Bosch Professional 18V Li-Ion 5Ah - 1138656
Bosch Professional 18V Li-Ion 6Ah - 1751155
Bosch ProCORE:
ProCORE 18V Li-Ion 4Ah - 1779574
ProCORE 18V Li-Ion 8Ah - 1779575
ProCORE 18V Li-Ion 12Ah - 1779576
What's the weight?
Net weight of this hammer drill is 2.6kg (inc. battery)
Supplied with
Auxiliary handle, depth stop 210mm, L-Boxx inlay & L-Boxx.