Bosch IXO 5 Full Set 3.6V Electric Screwdriver, Euro Plug

Номер на артикул на RS: 660-9521Марка: Bosch№ по каталога на производителя: 06039A8002Distrelec Article No.: 30076514
brand-logo

Технически документи

Спецификации

Brand

Bosch

Torque Range

3 → 4.5Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

215rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushed

Plug Type

Type C - Euro Plug

Reversible Action

Yes

Battery Capacity

1.5Ah

Weight

300g

Battery Type

Li-ion

Model Number

IXO 5 Full Set

Chuck Type

1/4" Hex

Страна на произход

Hungary

Детайли за продукта

Bosch IXO V 3.6 V Cordless Screwdriver

Bosch IXO V 3.6 V cordless screwdriver will help you get the most out of your projects with its improved ergonomics, shorter charging times, higher battery capacity and new lighting system.

Features and Benefits

White LED light can be used in both scattered and spot light mode
Improved ergonomics enable intuitive use and multiple gripping positions
No memory effect, always ready to use and no self-discharge thanks to lithium-ion technology
1.5 Ah enables you to work for longer with one cell charge
New charging cable can now be connected to any USB interface

Includes:

Charger (USB)
Angle adaptor (1 600 A00 1Y8)
Offset angle adaptor (1 600 A00 1YA)
10 standard screwdriver bits

Bosch Cordless Screwdrivers

Може да се интересувате от
Bosch GSR PRODRIVE 3.6V, Euro Plug
P.O.A.Всеки (ex VAT)
Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
€ 200,81Всеки (ex VAT)

P.O.A.

Bosch IXO 5 Full Set 3.6V Electric Screwdriver, Euro Plug

P.O.A.

Bosch IXO 5 Full Set 3.6V Electric Screwdriver, Euro Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Bosch GSR PRODRIVE 3.6V, Euro Plug
P.O.A.Всеки (ex VAT)
Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
€ 200,81Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Torque Range

3 → 4.5Nm

Electric Screwdriver Type

Electric Screwdriver

Speed

215rpm

Corded/Cordless

Cordless

Voltage Rating

3.6V

Brushed/Brushless Motor

Brushed

Plug Type

Type C - Euro Plug

Reversible Action

Yes

Battery Capacity

1.5Ah

Weight

300g

Battery Type

Li-ion

Model Number

IXO 5 Full Set

Chuck Type

1/4" Hex

Страна на произход

Hungary

Детайли за продукта

Bosch IXO V 3.6 V Cordless Screwdriver

Bosch IXO V 3.6 V cordless screwdriver will help you get the most out of your projects with its improved ergonomics, shorter charging times, higher battery capacity and new lighting system.

Features and Benefits

White LED light can be used in both scattered and spot light mode
Improved ergonomics enable intuitive use and multiple gripping positions
No memory effect, always ready to use and no self-discharge thanks to lithium-ion technology
1.5 Ah enables you to work for longer with one cell charge
New charging cable can now be connected to any USB interface

Includes:

Charger (USB)
Angle adaptor (1 600 A00 1Y8)
Offset angle adaptor (1 600 A00 1YA)
10 standard screwdriver bits

Bosch Cordless Screwdrivers

Може да се интересувате от
Bosch GSR PRODRIVE 3.6V, Euro Plug
P.O.A.Всеки (ex VAT)
Makita DF012DSE 7.2V Electric Screwdriver, Euro Plug
€ 200,81Всеки (ex VAT)