Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch PSA700E Corded Reciprocating Saw, 230V

Номер на артикул на RS: 820-2954Марка: Bosch№ по каталога на производителя: 06033A7070
brand-logo

Технически документи

Спецификации

Brand

Bosch

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

PSA700E

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Weight

3kg

Stroke Length

20mm

Страна на произход

China

Детайли за продукта

Sabre Saw 710W (PSA 700 E)

Compact and powerful Bosch Green 710W Sabre Saw ideal for home renovations, general sawing or light commercial use.

Featuring Bosch Electronic speed control for optimum handling
Ergonomic tool with a soft rubberised grip ideal for long working periods with minimum operator fatigue
Fits all standard saw blades for ultimate flexibility
Quick and easy blade changes using Bosch SDS System

Supplied with

1 x wood saw blade (S 2345)

Bosch Green Power Tools

Информацията за складовите наличности временно не е налична.

€ 126,23

€ 126,23 Всеки (ex VAT)

Bosch PSA700E Corded Reciprocating Saw, 230V

€ 126,23

€ 126,23 Всеки (ex VAT)

Bosch PSA700E Corded Reciprocating Saw, 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bosch

Saw Type

Reciprocating Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

PSA700E

Plug Type

Type G - British 3-pin

Voltage Rating

230V

Weight

3kg

Stroke Length

20mm

Страна на произход

China

Детайли за продукта

Sabre Saw 710W (PSA 700 E)

Compact and powerful Bosch Green 710W Sabre Saw ideal for home renovations, general sawing or light commercial use.

Featuring Bosch Electronic speed control for optimum handling
Ergonomic tool with a soft rubberised grip ideal for long working periods with minimum operator fatigue
Fits all standard saw blades for ultimate flexibility
Quick and easy blade changes using Bosch SDS System

Supplied with

1 x wood saw blade (S 2345)

Bosch Green Power Tools