Технически документи
Спецификации
Brand
BoschDrill Type
Drill Driver
Voltage Rating
12V
Corded/Cordless
Cordless
Battery Type
Li-ion
Brushed/Brushless Motor
Brushed
Battery Capacity
3Ah
Series
GSR
Charger Supplied
Yes
Orientation
Straight
Number of Batteries
2
Max Speed
1750rpm
Weight
0.75kg
Speed
0 → 460 / 0 → 1750rpm
Plug Type
Type C - Euro Plug
Drilling Capacity Metal
10 mm
Drilling Capacity Wood
32 mm
Model Number
GSR 12V-35
Drilling Capacity (Metal)
10 mm
Страна на произход
Malaysia
€ 301,14
€ 301,14 Всеки (ex VAT)
1
€ 301,14
€ 301,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoschDrill Type
Drill Driver
Voltage Rating
12V
Corded/Cordless
Cordless
Battery Type
Li-ion
Brushed/Brushless Motor
Brushed
Battery Capacity
3Ah
Series
GSR
Charger Supplied
Yes
Orientation
Straight
Number of Batteries
2
Max Speed
1750rpm
Weight
0.75kg
Speed
0 → 460 / 0 → 1750rpm
Plug Type
Type C - Euro Plug
Drilling Capacity Metal
10 mm
Drilling Capacity Wood
32 mm
Model Number
GSR 12V-35
Drilling Capacity (Metal)
10 mm
Страна на произход
Malaysia