Технически документи
Спецификации
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Body Only
Brushed/Brushless Motor
Brushed
Series
GSB
Chuck Size
10mm
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Max Speed
1300rpm
Drilling Capacity Wood
19 mm
Drive Shape
Round
Model Number
GSB 12V-15
Drilling Capacity Metal
10 mm
Number of Gears
2
Drilling Capacity (Metal)
10 mm
Drilling Capacity (Wood)
19 mm
Детайли за продукта
Bosch GSB 10.8V Li-Ion Cordless Combi Drill – Body Only
The GSB 10.8-2-LI body only combi drill from Bosch is the shortest design in its class leading to unprecedented handling and lightness for all day use.
This 10.8 V Li-Ion cordless power tool has a short and compact design of 189 mm making it ideal for use in confined spaces or extended overhead work. It features an integrated LED light for illuminating the work area in dim and dark areas and the two speed planetary gearbox offers a powerful drilling experience in wood, metal and masonry. It also has a professional quality 10 mm Auto-Lock drill chuck.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless combi drills are able to drill wood or metal as well as to drive/undo screws and have variable speeds and high torque action and are suitable for use in robust applications.
Features and Benefits:
Shortest 10.8 V combi drill with impact drilling function
Professional quality 10 mm Auto-Lock drill chuck for easy bit changes
Practical battery charge level indicator with 3 LED's - avoids running out of battery halfway through a job
Integrated LED light for illuminating the work area, even in dark places – better visibility
Motor brake for precise work when driving rows of screws
High performance, quality and design cordless combi drill
Bosch Electronic Cell Protection (ECP) – protects the battery against overload, overheating and deep discharge
Lithium-ion battery
Two speed gearbox
Max. impact rate 19.5000 bpm
Max. drilling in wood 19 mm
Max drilling in steel and masonry 10 mm
Torque (soft/hard/): 15/30 Nm
Torque settings 20 +1
Drill spindle thread 1/2"
Weight including battery 1.0 kg
Ergonomic soft grip so comfortable to handle and hold
Length: 189 mm
Height: 182 mm
Max. screw diameter: 7 mm
10.8 and 12 Volt 100% compatible
All Bosch Professional 10.8 V tools, batteries and chargers are 100% compatible with all Bosch Professional 12 V tools, batteries and chargers.
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
FAQs:
How many batteries are included in the set?
This Cordless drill comes with no batteries. This product is a bare unit and is not supplied with batteries, charger or a case.
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1046
Bosch Drills
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Body Only
Brushed/Brushless Motor
Brushed
Series
GSB
Chuck Size
10mm
Chuck Type
Keyless
Orientation
Straight
Number of Batteries
0
Max Speed
1300rpm
Drilling Capacity Wood
19 mm
Drive Shape
Round
Model Number
GSB 12V-15
Drilling Capacity Metal
10 mm
Number of Gears
2
Drilling Capacity (Metal)
10 mm
Drilling Capacity (Wood)
19 mm
Детайли за продукта
Bosch GSB 10.8V Li-Ion Cordless Combi Drill – Body Only
The GSB 10.8-2-LI body only combi drill from Bosch is the shortest design in its class leading to unprecedented handling and lightness for all day use.
This 10.8 V Li-Ion cordless power tool has a short and compact design of 189 mm making it ideal for use in confined spaces or extended overhead work. It features an integrated LED light for illuminating the work area in dim and dark areas and the two speed planetary gearbox offers a powerful drilling experience in wood, metal and masonry. It also has a professional quality 10 mm Auto-Lock drill chuck.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless combi drills are able to drill wood or metal as well as to drive/undo screws and have variable speeds and high torque action and are suitable for use in robust applications.
Features and Benefits:
Shortest 10.8 V combi drill with impact drilling function
Professional quality 10 mm Auto-Lock drill chuck for easy bit changes
Practical battery charge level indicator with 3 LED's - avoids running out of battery halfway through a job
Integrated LED light for illuminating the work area, even in dark places – better visibility
Motor brake for precise work when driving rows of screws
High performance, quality and design cordless combi drill
Bosch Electronic Cell Protection (ECP) – protects the battery against overload, overheating and deep discharge
Lithium-ion battery
Two speed gearbox
Max. impact rate 19.5000 bpm
Max. drilling in wood 19 mm
Max drilling in steel and masonry 10 mm
Torque (soft/hard/): 15/30 Nm
Torque settings 20 +1
Drill spindle thread 1/2"
Weight including battery 1.0 kg
Ergonomic soft grip so comfortable to handle and hold
Length: 189 mm
Height: 182 mm
Max. screw diameter: 7 mm
10.8 and 12 Volt 100% compatible
All Bosch Professional 10.8 V tools, batteries and chargers are 100% compatible with all Bosch Professional 12 V tools, batteries and chargers.
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
FAQs:
How many batteries are included in the set?
This Cordless drill comes with no batteries. This product is a bare unit and is not supplied with batteries, charger or a case.
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1046