Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch, 2Ah Cordless Impact Driver, Euro Plug

Номер на артикул на RS: 739-4731Марка: Bosch№ по каталога на производителя: 06019A6977
brand-logo
Преглед на всички в Ударни ключове

Технически документи

Спецификации

Brand

Bosch

Corded/Cordless

Cordless

Impact Rate

0 → 3000bpm

Brushed/Brushless Motor

Brushed

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

1

Battery Capacity

2Ah

Model Number

GDR 12V-105

Страна на произход

Malaysia

Детайли за продукта

12V Li-Ion Impact Driver with 2 x 2.0 Ah Batteries and Case (L-BOXX)

This Bosch cordless impact driver features Electronic Cell Protection (ECP) which protects the battery against overload, overheating and deep discharge. This impact driver come with a Euro plug and provides powerful torque in a compact and reliable tool.Cordless impact drivers offer more speed, high-torque, control and convenience than regular cordless drills. These cordless drill driver tools offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.

Features and Benefits:

Electronic Cell Protection regulates voltage and temperature for longer battery lifeBattery charge control indicator - tells you how much energy is left in the batteryBattery type: Lithium-ion 3 spot LED for working in dark or compact areas Rubber gear cover and nose cone for gear box and material protectionRubber side stopper prevents material damage or slippingDouble layer gear box for maximum performance at smallest sizeOptimised ventilation for effective heat managementDurable housing protects even after 2m dropMaximum Torque 100Nm Charge time of 30minsWeighs less than 1 kgNo-load speed: 0-2600 rpmImpact rate: 0-3100 bpmBolt size: M4-M12Maximum screw diameter: 8mmTool holder inch hexagon socket

Applications:

Cordless impact drills are power tools which are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by: Builders Electricians Car Mechanics Plumbers Roof Installers DIY enthusiasts

Note: 12V and 10.8V are 100% compatible

FAQsHow many batteries are included with this impact driver?This cordless impact driver comes with 2 x 2.0 Ah batteries.Do you stock replacement batteries?Yes, we do sell replacement batteries, please view for example stock number 874-1046

Supplied with

Carry case, 2 x 2.0 Ah Li-Ion battery, magnetic bit holder and charger

Bosch Drills

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bosch, 2Ah Cordless Impact Driver, Euro Plug

P.O.A.

Bosch, 2Ah Cordless Impact Driver, Euro Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bosch

Corded/Cordless

Cordless

Impact Rate

0 → 3000bpm

Brushed/Brushless Motor

Brushed

Plug Type

Type C - Euro Plug

Number of Batteries Supplied

1

Battery Capacity

2Ah

Model Number

GDR 12V-105

Страна на произход

Malaysia

Детайли за продукта

12V Li-Ion Impact Driver with 2 x 2.0 Ah Batteries and Case (L-BOXX)

This Bosch cordless impact driver features Electronic Cell Protection (ECP) which protects the battery against overload, overheating and deep discharge. This impact driver come with a Euro plug and provides powerful torque in a compact and reliable tool.Cordless impact drivers offer more speed, high-torque, control and convenience than regular cordless drills. These cordless drill driver tools offer the ultimate drilling and driver experience for any project and the lithium-ion batteries also hold a longer charge than nickel batteries and can be charged more quickly.

Features and Benefits:

Electronic Cell Protection regulates voltage and temperature for longer battery lifeBattery charge control indicator - tells you how much energy is left in the batteryBattery type: Lithium-ion 3 spot LED for working in dark or compact areas Rubber gear cover and nose cone for gear box and material protectionRubber side stopper prevents material damage or slippingDouble layer gear box for maximum performance at smallest sizeOptimised ventilation for effective heat managementDurable housing protects even after 2m dropMaximum Torque 100Nm Charge time of 30minsWeighs less than 1 kgNo-load speed: 0-2600 rpmImpact rate: 0-3100 bpmBolt size: M4-M12Maximum screw diameter: 8mmTool holder inch hexagon socket

Applications:

Cordless impact drills are power tools which are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by: Builders Electricians Car Mechanics Plumbers Roof Installers DIY enthusiasts

Note: 12V and 10.8V are 100% compatible

FAQsHow many batteries are included with this impact driver?This cordless impact driver comes with 2 x 2.0 Ah batteries.Do you stock replacement batteries?Yes, we do sell replacement batteries, please view for example stock number 874-1046

Supplied with

Carry case, 2 x 2.0 Ah Li-Ion battery, magnetic bit holder and charger

Bosch Drills

Може да се интересувате от