Технически документи
Спецификации
Brand
BoschDrill Type
Impact Drill
Corded/Cordless
Cordless
Battery Type
Body Only
Chuck Size
1/4in
Chuck Type
Hex
Speed
0 → 2600rpm
Model Number
GDR108LIN
Страна на произход
Malaysia
Детайли за продукта
10.8V Li-Ion Impact Driver (GDR 10.8-2-LI)
Professional 10.8V impact driver with an extremely compact short design at only 137mm.
Ideal for hard to access areas or overhead working
Softgrip ergonomic design reduces operator fatigue
Powerful 105 Nm torque
High speed (2,600 rpm) for fast working
Right and left rotation
Integrated LED light for illuminating the work area, even in dark places
Durashield housing for impact protection
Bosch Drills
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoschDrill Type
Impact Drill
Corded/Cordless
Cordless
Battery Type
Body Only
Chuck Size
1/4in
Chuck Type
Hex
Speed
0 → 2600rpm
Model Number
GDR108LIN
Страна на произход
Malaysia
Детайли за продукта
10.8V Li-Ion Impact Driver (GDR 10.8-2-LI)
Professional 10.8V impact driver with an extremely compact short design at only 137mm.
Ideal for hard to access areas or overhead working
Softgrip ergonomic design reduces operator fatigue
Powerful 105 Nm torque
High speed (2,600 rpm) for fast working
Right and left rotation
Integrated LED light for illuminating the work area, even in dark places
Durashield housing for impact protection