Bosch GOP 12V-28 Cordless Multi Cutter, Cordless

Номер на артикул на RS: 136-8788Марка: Bosch№ по каталога на производителя: 06018B5001
brand-logo

Технически документи

Спецификации

Brand

Bosch

Multitool Type

Multi Cutter

Type

Multicutter

Corded/Cordless

Cordless

Plug Type

Cordless

Length

267mm

Model Number

GOP 12V-28

Speed

5000 → 20000rpm

Voltage Rating

12V

Страна на произход

Hungary

Детайли за продукта

Bosch Brushless Starlock Multi-Cutter (Body Only)

The new GOP 12 V-28 cordless multi-cutter from Bosch. Ideal for a wide variety of jobs including wood cutting, drywalls, surface removal, electrical installations, fitting door frames to new floorings. The list of capability goes on. Its compact and powerful design enables you to work in narrow or confined spaces and make adjustments to furniture with ease. Ensuring a perfect fit and finish. The new brushless motor and latest Starlock connection feature, makes this tool versatile and fully compatible with older OIS blades.

Features and Benefits

• Bosch professional brushless motor for increased runtime and tool life
• Starlock accessory fitting
• Soft ergonomic grip, for comfortable handling
• 100% compatible with Bosch Professional 10.8 V and 12 V branded batteries and chargers
• Low vibration level for comfortable working
• Speed pre-selection to suit the accessory and application
• Adjustable speed 5000 to 20000 oscillations per minute

Може да се интересувате от
Bosch GSC 10.8 V-LI Cordless
P.O.A.Всеки (ex VAT)
Bosch GOP108VLIN Cordless Multi Cutter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 168,02

€ 168,02 Всеки (ex VAT)

Bosch GOP 12V-28 Cordless Multi Cutter, Cordless

€ 168,02

€ 168,02 Всеки (ex VAT)

Bosch GOP 12V-28 Cordless Multi Cutter, Cordless
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bosch GSC 10.8 V-LI Cordless
P.O.A.Всеки (ex VAT)
Bosch GOP108VLIN Cordless Multi Cutter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Multitool Type

Multi Cutter

Type

Multicutter

Corded/Cordless

Cordless

Plug Type

Cordless

Length

267mm

Model Number

GOP 12V-28

Speed

5000 → 20000rpm

Voltage Rating

12V

Страна на произход

Hungary

Детайли за продукта

Bosch Brushless Starlock Multi-Cutter (Body Only)

The new GOP 12 V-28 cordless multi-cutter from Bosch. Ideal for a wide variety of jobs including wood cutting, drywalls, surface removal, electrical installations, fitting door frames to new floorings. The list of capability goes on. Its compact and powerful design enables you to work in narrow or confined spaces and make adjustments to furniture with ease. Ensuring a perfect fit and finish. The new brushless motor and latest Starlock connection feature, makes this tool versatile and fully compatible with older OIS blades.

Features and Benefits

• Bosch professional brushless motor for increased runtime and tool life
• Starlock accessory fitting
• Soft ergonomic grip, for comfortable handling
• 100% compatible with Bosch Professional 10.8 V and 12 V branded batteries and chargers
• Low vibration level for comfortable working
• Speed pre-selection to suit the accessory and application
• Adjustable speed 5000 to 20000 oscillations per minute

Може да се интересувате от
Bosch GSC 10.8 V-LI Cordless
P.O.A.Всеки (ex VAT)
Bosch GOP108VLIN Cordless Multi Cutter
P.O.A.Всеки (ex VAT)