Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch GST GST 18 V-LI B Cordless Jigsaw, 18V

Номер на артикул на RS: 874-1128Марка: Bosch№ по каталога на производителя: 06015A6101
brand-logo

Технически документи

Спецификации

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2700rpm

Model Number

GST 18 V-LI B

Voltage Rating

18V

Series

GST

Battery Type

Body Only

Stroke Length

23mm

Страна на произход

China

Детайли за продукта

Bosch GST 18V-LI B Cordless Jigsaw

Introducing the Bosch GST 18V-LI B Professional is powerful yet compact cordless jigsaw for my DIY applications. Some features of the GST 18V-LI B is an impressive LED work light enables a clear view, a variable speed trigger allows you to control the cutting speed dependant on the material you're cutting. An adjustable footplate to a maximum of 45° in each direction, which is great for any bevel cuts with an easy gliding base.

Features and Benefits

• Professional Cordless Jigsaw powered by a powerful and highly efficient motor

• Intelligent variable speed trigger

• Compact, lightweight design

• Plastic sole enables the jigsaw to glide over the material

• LED work light to ensure a clear view

• 4 stage pendulum operation for a cleaner cut

• Fast tool and blade changes with the Bosch SDS system

• Ergonomically designed grip for easy cutting and reducing fatigue

Typical Applications

Cordless Jigsaws offer great versatility and manoeuvrability allowing you to work without worrying about trailing power leads or sourcing a power socket. Makes them perfect for those hard to reach areas or general DIY use. It is a useful tool for cutting curves and holes like no other saw can achieve.

With the correct blades fitted, it can cut through a wide range of material eg:

• Wood

• Plastics

• Sheet metal

• Ceramic tiles

Specification

• 18 V Cordless Jigsaw

• Power source: Lithium-ion 18 V batteries (not supplied)

• Strokes rate at no load: 0-2700 spm

• Stroke height: 23 mm

• Mire Cuts: 0-45°

FAQ's

Where can I buy a battery for this jigsaw from?

The GST 18V-LI B is supplied as a "bare" unit only. A 4Ah 18V battery is sold separately and is available from RS Components - 874-1049.

Is this jigsaw suitable for cutting ceramic tiles?

Yes, the GST 18V-LI B jigsaw is perfect for shaping and cutting ceramic tiles, however, it is only possible when used with high-quality ceramic blades.

Може да се интересувате от
Bosch GST GST 18V-125 B Cordless Jigsaw, 18V
€ 292,81Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bosch GST GST 18 V-LI B Cordless Jigsaw, 18V

P.O.A.

Bosch GST GST 18 V-LI B Cordless Jigsaw, 18V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Bosch GST GST 18V-125 B Cordless Jigsaw, 18V
€ 292,81Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2700rpm

Model Number

GST 18 V-LI B

Voltage Rating

18V

Series

GST

Battery Type

Body Only

Stroke Length

23mm

Страна на произход

China

Детайли за продукта

Bosch GST 18V-LI B Cordless Jigsaw

Introducing the Bosch GST 18V-LI B Professional is powerful yet compact cordless jigsaw for my DIY applications. Some features of the GST 18V-LI B is an impressive LED work light enables a clear view, a variable speed trigger allows you to control the cutting speed dependant on the material you're cutting. An adjustable footplate to a maximum of 45° in each direction, which is great for any bevel cuts with an easy gliding base.

Features and Benefits

• Professional Cordless Jigsaw powered by a powerful and highly efficient motor

• Intelligent variable speed trigger

• Compact, lightweight design

• Plastic sole enables the jigsaw to glide over the material

• LED work light to ensure a clear view

• 4 stage pendulum operation for a cleaner cut

• Fast tool and blade changes with the Bosch SDS system

• Ergonomically designed grip for easy cutting and reducing fatigue

Typical Applications

Cordless Jigsaws offer great versatility and manoeuvrability allowing you to work without worrying about trailing power leads or sourcing a power socket. Makes them perfect for those hard to reach areas or general DIY use. It is a useful tool for cutting curves and holes like no other saw can achieve.

With the correct blades fitted, it can cut through a wide range of material eg:

• Wood

• Plastics

• Sheet metal

• Ceramic tiles

Specification

• 18 V Cordless Jigsaw

• Power source: Lithium-ion 18 V batteries (not supplied)

• Strokes rate at no load: 0-2700 spm

• Stroke height: 23 mm

• Mire Cuts: 0-45°

FAQ's

Where can I buy a battery for this jigsaw from?

The GST 18V-LI B is supplied as a "bare" unit only. A 4Ah 18V battery is sold separately and is available from RS Components - 874-1049.

Is this jigsaw suitable for cutting ceramic tiles?

Yes, the GST 18V-LI B jigsaw is perfect for shaping and cutting ceramic tiles, however, it is only possible when used with high-quality ceramic blades.

Може да се интересувате от
Bosch GST GST 18V-125 B Cordless Jigsaw, 18V
€ 292,81Всеки (ex VAT)