Bosch GST 150 BCE Corded Jigsaw, 240V

Номер на артикул на RS: 113-8659Марка: Bosch№ по каталога на производителя: 0601513070
brand-logo

Технически документи

Спецификации

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

GST 150 BCE

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Weight

2.7kg

Stroke Length

26mm

Страна на произход

Switzerland

Детайли за продукта

Jigsaw GST 150 BCE

The GST 150 BCE professional jigsaw from Bosch is the most powerful tool in its price class. This corded jigsaw features a powerful and overload capable 780 W motor, meaning high-power reserves even in hard and thick beams. Also the new saw blade clamping system offers high cutting precision.

Features and Benefits:

All metal gearbox for durability
Ergonomic soft grip for comfortable use
Electronic speed pre-selection
Robust and bend resistant sole plate
Tool free saw blade clamping system for fast blade change
4 Stage pendulum action for fine through to course cutting
UK or Euro plug versions available

Functions:

Pendulum stroke adjustment
Dust extraction
Bosch SDS System
Electronic
Constant Electronic

Supplied with

1 saw blade T144 DP, anti-splinter guard, glide shoe, suction nozzle, hood

Bosch Grinders, Saws & Routers

Може да се интересувате от
DeWALT DW331K Corded Jigsaw, 240V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 299,10

€ 299,10 Всеки (ex VAT)

Bosch GST 150 BCE Corded Jigsaw, 240V

€ 299,10

€ 299,10 Всеки (ex VAT)

Bosch GST 150 BCE Corded Jigsaw, 240V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
DeWALT DW331K Corded Jigsaw, 240V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bosch

Saw Type

Jigsaw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Model Number

GST 150 BCE

Plug Type

Type G - British 3-pin

Voltage Rating

240V

Weight

2.7kg

Stroke Length

26mm

Страна на произход

Switzerland

Детайли за продукта

Jigsaw GST 150 BCE

The GST 150 BCE professional jigsaw from Bosch is the most powerful tool in its price class. This corded jigsaw features a powerful and overload capable 780 W motor, meaning high-power reserves even in hard and thick beams. Also the new saw blade clamping system offers high cutting precision.

Features and Benefits:

All metal gearbox for durability
Ergonomic soft grip for comfortable use
Electronic speed pre-selection
Robust and bend resistant sole plate
Tool free saw blade clamping system for fast blade change
4 Stage pendulum action for fine through to course cutting
UK or Euro plug versions available

Functions:

Pendulum stroke adjustment
Dust extraction
Bosch SDS System
Electronic
Constant Electronic

Supplied with

1 saw blade T144 DP, anti-splinter guard, glide shoe, suction nozzle, hood

Bosch Grinders, Saws & Routers

Може да се интересувате от
DeWALT DW331K Corded Jigsaw, 240V
P.O.A.Всеки (ex VAT)