Технически документи
Спецификации
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Body Only
Series
GWB
Chuck Size
10mm
Chuck Type
Keyless
Max Speed
1300rpm
Speed
0 → 1300rpm
Model Number
GWB108VLIN
Drilling Capacity Wood
10 mm
Drilling Capacity Metal
10 mm
Number of Gears
2
Страна на произход
Mexico
Детайли за продукта
10.8V Li-Ion Cordless Angle Driver Body Only (GWB 10.8-LI)
Professional Li-Ion cordless angle driver ideal for use in hard to access narrow spaces due to the slim compact tool design.
This body only cordless angle drill GWB 10,8-LI is professional and versatile thanks to its 5 head position settings: 0 ° / 22.5 ° / 45 ° / 67.5 ° / 90 °. The compact 11cm adjustable head has a 10mm Auto-Lock chuck with a 0 – 1300 rpm speed making it ideal for screw driving and drilling holes. The soft grip design reduces operator fatigue and the ergonomic handle and button configuration makes it an easy tool for almost any application.
Features and Benefits
Motor brake for precise work when driving rows of screws
Battery charge level indicator with 3 LEDs
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Bosch Hyper Charge: Due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
No memory effect
Forward/reverse operation
Torque, max. 11 Nm
Screw diameter max. 6 mm
Supplied with
L-Boxx inlay.
Bosch Drills
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BoschDrill Type
Drill Driver
Corded/Cordless
Cordless
Battery Type
Body Only
Series
GWB
Chuck Size
10mm
Chuck Type
Keyless
Max Speed
1300rpm
Speed
0 → 1300rpm
Model Number
GWB108VLIN
Drilling Capacity Wood
10 mm
Drilling Capacity Metal
10 mm
Number of Gears
2
Страна на произход
Mexico
Детайли за продукта
10.8V Li-Ion Cordless Angle Driver Body Only (GWB 10.8-LI)
Professional Li-Ion cordless angle driver ideal for use in hard to access narrow spaces due to the slim compact tool design.
This body only cordless angle drill GWB 10,8-LI is professional and versatile thanks to its 5 head position settings: 0 ° / 22.5 ° / 45 ° / 67.5 ° / 90 °. The compact 11cm adjustable head has a 10mm Auto-Lock chuck with a 0 – 1300 rpm speed making it ideal for screw driving and drilling holes. The soft grip design reduces operator fatigue and the ergonomic handle and button configuration makes it an easy tool for almost any application.
Features and Benefits
Motor brake for precise work when driving rows of screws
Battery charge level indicator with 3 LEDs
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Bosch Hyper Charge: Due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
No memory effect
Forward/reverse operation
Torque, max. 11 Nm
Screw diameter max. 6 mm
Supplied with
L-Boxx inlay.