Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Keyless 110V Corded Hammer Drill, BS 4343 Plug

Номер на артикул на RS: 695-7104Марка: Bosch№ по каталога на производителя: 060114E560
brand-logo
Преглед на всички в Бормашини

Технически документи

Спецификации

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Hammer Action

Yes

Wattage

701W

Plug Type

BS 4343

Model Number

GSB 16 RE

Drilling Capacity (Wood)

30 mm

Страна на произход

Switzerland

Детайли за продукта

Impact Drill (750W)

750W variable speed impact drill
Compact design: 285 x 214mm
Suitable for screwdriving and drilling with small diameter holesaws
Variable speed trigger with adjustable speed dial
43mm spindle collar
Rotatable brush plate for equal power in reverse and forward mode
Dust resistance and changeable Carbon brushes
Bedded spindle for high precision work.
Axial and radial secured side handle with 12 different positions
4m long rubber mains lead

Supplied with

Depth stop, auxiliary handle and case.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 209,90

€ 209,90 Всеки (ex VAT)

Bosch Keyless 110V Corded Hammer Drill, BS 4343 Plug

€ 209,90

€ 209,90 Всеки (ex VAT)

Bosch Keyless 110V Corded Hammer Drill, BS 4343 Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bosch

Drill Type

Hammer Drill

Voltage Rating

110V

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Hammer Action

Yes

Wattage

701W

Plug Type

BS 4343

Model Number

GSB 16 RE

Drilling Capacity (Wood)

30 mm

Страна на произход

Switzerland

Детайли за продукта

Impact Drill (750W)

750W variable speed impact drill
Compact design: 285 x 214mm
Suitable for screwdriving and drilling with small diameter holesaws
Variable speed trigger with adjustable speed dial
43mm spindle collar
Rotatable brush plate for equal power in reverse and forward mode
Dust resistance and changeable Carbon brushes
Bedded spindle for high precision work.
Axial and radial secured side handle with 12 different positions
4m long rubber mains lead

Supplied with

Depth stop, auxiliary handle and case.

Може да се интересувате от