Bosch GHP 5-65 X Pressure Washer, 160bar 520L/h

Номер на артикул на RS: 113-8662Марка: Bosch№ по каталога на производителя: 0600910670
brand-logo

Технически документи

Спецификации

Brand

Bosch

Flow Rate

520L/h

Working Pressure

160bar

Maximum Inlet Water Temperature

+50°C

Model Number

GHP 5-65 X

Power Rating

2.4kW

Weight

23.6kg

Plug Type

Type G - British 3-pin

Cable Length

5m

Страна на произход

Italy

Детайли за продукта

Bosch GHP Series High Pressure Washers

The GHP series pressure washers from Bosch. These high-pressure washers are easy to connect and can be used universally for almost any task. They are perfect for cleaning cars, driveways, patio and garden furniture.

GHP Series options

GHP 5-55 Professional - RS 113-8661
GHP 5-65 X Professional - RS 113-8662
GHP 5-75 X Professional - RS 113-8663

Pressure Washers

€ 868,43

€ 868,43 Всеки (ex VAT)

Bosch GHP 5-65 X Pressure Washer, 160bar 520L/h

€ 868,43

€ 868,43 Всеки (ex VAT)

Bosch GHP 5-65 X Pressure Washer, 160bar 520L/h

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Bosch

Flow Rate

520L/h

Working Pressure

160bar

Maximum Inlet Water Temperature

+50°C

Model Number

GHP 5-65 X

Power Rating

2.4kW

Weight

23.6kg

Plug Type

Type G - British 3-pin

Cable Length

5m

Страна на произход

Italy

Детайли за продукта

Bosch GHP Series High Pressure Washers

The GHP series pressure washers from Bosch. These high-pressure washers are easy to connect and can be used universally for almost any task. They are perfect for cleaning cars, driveways, patio and garden furniture.

GHP Series options

GHP 5-55 Professional - RS 113-8661
GHP 5-65 X Professional - RS 113-8662
GHP 5-75 X Professional - RS 113-8663

Pressure Washers