Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Geared DC Motor, 0.22 W, 24 V dc, 28.5 Ncm, 7.5 rpm

Номер на артикул на RS: 123-3982Марка: Bosch№ по каталога на производителя: 0 132 801 141
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Bosch

Supply Voltage

24 V dc

DC Motor Type

Geared

Power Rating

0.22 W

Output Speed

7.5 rpm

Maximum Output Torque

28.5 Ncm

Gear Ratio

405:1

Dimensions

63.5 x 65.5 x 30.5 mm

Current Rating

250 mA

Length

63.5mm

Width

65.5mm

Depth

30.5mm

Series

VMC

Страна на произход

Malaysia

Детайли за продукта

VMC General Purpose dc Motors

Professional range of VMC DC motors from Bosch. These VMC motors give you control and headlight range adjustment. All models are highly reliable and excellent quality.

Voltage - 24V
Power - 0.22W
Protection - IP 54

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Информацията за складовите наличности временно не е налична.

€ 58,38

€ 58,38 Всеки (ex VAT)

Bosch Geared DC Motor, 0.22 W, 24 V dc, 28.5 Ncm, 7.5 rpm

€ 58,38

€ 58,38 Всеки (ex VAT)

Bosch Geared DC Motor, 0.22 W, 24 V dc, 28.5 Ncm, 7.5 rpm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bosch

Supply Voltage

24 V dc

DC Motor Type

Geared

Power Rating

0.22 W

Output Speed

7.5 rpm

Maximum Output Torque

28.5 Ncm

Gear Ratio

405:1

Dimensions

63.5 x 65.5 x 30.5 mm

Current Rating

250 mA

Length

63.5mm

Width

65.5mm

Depth

30.5mm

Series

VMC

Страна на произход

Malaysia

Детайли за продукта

VMC General Purpose dc Motors

Professional range of VMC DC motors from Bosch. These VMC motors give you control and headlight range adjustment. All models are highly reliable and excellent quality.

Voltage - 24V
Power - 0.22W
Protection - IP 54

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.