Технически документи
Спецификации
Brand
Bosch SensortecSensor Function
Temperature
Output Type
Digital
Interface Type
I2C, SPI
Accuracy
±0.6 %, ±1 °C, ±5 to ±25 %, 0 to 65°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V
Maximum Operating Supply Voltage
3.6 V
Package Type
LGA
Length
3mm
Height
0.93mm
Width
3mm
Dimensions
3 x 3 x 0.93mm
Resolution
0.008 %RH, 0.01 °C, 0.11 %, 0.18 Pa
Страна на произход
China
€ 14,31
€ 7,156 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 14,31
€ 7,156 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 7,156 | € 14,31 |
10 - 48 | € 6,942 | € 13,88 |
50 - 98 | € 6,653 | € 13,31 |
100 - 198 | € 6,294 | € 12,59 |
200+ | € 6,011 | € 12,02 |
Технически документи
Спецификации
Brand
Bosch SensortecSensor Function
Temperature
Output Type
Digital
Interface Type
I2C, SPI
Accuracy
±0.6 %, ±1 °C, ±5 to ±25 %, 0 to 65°C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 to +85 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.2 V
Maximum Operating Supply Voltage
3.6 V
Package Type
LGA
Length
3mm
Height
0.93mm
Width
3mm
Dimensions
3 x 3 x 0.93mm
Resolution
0.008 %RH, 0.01 °C, 0.11 %, 0.18 Pa
Страна на произход
China