Bosch Rexroth R0445 Series, R987261824, Linear Guide Rail 15mm width 600mm Length

Номер на артикул на RS: 409-678Марка: Bosch Rexroth№ по каталога на производителя: R987261824
brand-logo

Технически документи

Спецификации

Rail Width

15mm

Rail Length

600mm

Manufacturer Series

R0445

Material

Steel

Accuracy Class

N

Size

15mm

Страна на произход

Germany

Детайли за продукта

Miniature Guides Series R0442 & R0445

The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits

• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N

Bosch Rexroth Ball Rail Systems

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 260,14

€ 260,14 Всеки (ex VAT)

Bosch Rexroth R0445 Series, R987261824, Linear Guide Rail 15mm width 600mm Length

€ 260,14

€ 260,14 Всеки (ex VAT)

Bosch Rexroth R0445 Series, R987261824, Linear Guide Rail 15mm width 600mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 260,14
5 - 9€ 249,73
10+€ 239,32
Може да се интересувате от

Технически документи

Спецификации

Rail Width

15mm

Rail Length

600mm

Manufacturer Series

R0445

Material

Steel

Accuracy Class

N

Size

15mm

Страна на произход

Germany

Детайли за продукта

Miniature Guides Series R0442 & R0445

The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.

Features and Benefits

• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N

Bosch Rexroth Ball Rail Systems

Може да се интересувате от