Bosch Rexroth Fixed Hydraulic Cylinder 100mm Stroke, R987155261

Номер на артикул на RS: 263-8613Марка: Bosch Rexroth№ по каталога на производителя: R987155261
brand-logo

Технически документи

Спецификации

Stroke Length

100mm

Bore

40mm

Pull Force

14.02kN

Manufacturer Series

1X

Closed Length

290mm

Extended Length

390mm

Flow Rate Out

7.5L/min

Flow Rate In

5.3L/min

Maximum Operating Pressure

160 bar

Weight

850g

Детайли за продукта

32-63mm Bore Hydraulic Cylinders

Carbon steel body
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.

Информацията за складовите наличности временно не е налична.

€ 490,77

€ 490,77 Всеки (ex VAT)

Bosch Rexroth Fixed Hydraulic Cylinder 100mm Stroke, R987155261

€ 490,77

€ 490,77 Всеки (ex VAT)

Bosch Rexroth Fixed Hydraulic Cylinder 100mm Stroke, R987155261
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Stroke Length

100mm

Bore

40mm

Pull Force

14.02kN

Manufacturer Series

1X

Closed Length

290mm

Extended Length

390mm

Flow Rate Out

7.5L/min

Flow Rate In

5.3L/min

Maximum Operating Pressure

160 bar

Weight

850g

Детайли за продукта

32-63mm Bore Hydraulic Cylinders

Carbon steel body
Recommended hydraulic medium: Mineral oil based fluids
NBR (Nitrile)/Polyurethane seals
240 bar Static Proof Pressure
Hydraulic fluid operating temperature range: -20 to +80°C
160 bar working pressure

Cylinders & Rod End Bearings

Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.