Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Rexroth, R900567512 Solenoid Actuated Directional Control Valve, CETOP 3, D, 24V dc

Номер на артикул на RS: 256-0273Марка: Bosch Rexroth№ по каталога на производителя: R900567512
brand-logo

Технически документи

Спецификации

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Solenoid Type

Double

Manufacturer Series

6X

Spool Type

D

Maximum Flow Rate

80L/min

Maximum Operating Pressure

350bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Actuation Type

Solenoid

Страна на произход

Romania

Детайли за продукта

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6

6X Series direct operating, spring return and detent directional control spool valves.

Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 701,75

€ 701,75 Всеки (ex VAT)

Bosch Rexroth, R900567512 Solenoid Actuated Directional Control Valve, CETOP 3, D, 24V dc

€ 701,75

€ 701,75 Всеки (ex VAT)

Bosch Rexroth, R900567512 Solenoid Actuated Directional Control Valve, CETOP 3, D, 24V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Positions

2

Number of Ports

4-way

CETOP Mounting

CETOP 3

Power Supply Voltage

24V dc

Solenoid Type

Double

Manufacturer Series

6X

Spool Type

D

Maximum Flow Rate

80L/min

Maximum Operating Pressure

350bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Actuation Type

Solenoid

Страна на произход

Romania

Детайли за продукта

Solenoid Operated Directional Spool Valves, CETOP 3, Size 6

6X Series direct operating, spring return and detent directional control spool valves.

Solenoid operated by a 24Vdc or 110Vac power supply
Porting Pattern to CETOP 3 size 6 for subplate mounting
Wet pin dc or ac removable solenoids can be rotated through 90° to facilitate installation
Connections to DIN 24 340 Form A6 ISO 4401-AB-03-4-A
Emergency hand operation
Seal kit available separately
Coils can be replaced without releasing any fluid
Replacement solenoid coils 24Vdc and 110Vac are available separately

Може да се интересувате от