Bosch Rexroth Hydraulic Pressure Reducing Valve, R900483786, 75bar

Номер на артикул на RS: 728-922Марка: Bosch Rexroth№ по каталога на производителя: R900483786
brand-logo

Технически документи

Спецификации

Pressure Reduction

75bar

Maximum Flow Rate

50L/min

Детайли за продукта

Pressure Reducing Valves - Size 6

Three-way, direct operated, sandwich plate design
Two pressure ranges available
For use in multi-pressure systems where a part of the equipment is required to operate at a lower pressure
Open in the neutral position
Pressure gauge port BSP x 12mm deep
Mounting pattern to DIN 24 340 form A6
M5 fixing screws required (sold separately)

Pressure Reducing Valves

These CETOP mounting pressure reducing valves are designed for use in multi-pressure systems where some equipment operates at a lower pressure. They are suitable for use with mineral oil (HL, HLP) to DIN 51524 fluid types from 10 to 800 mm²/second viscosity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 469,33

€ 469,33 Всеки (ex VAT)

Bosch Rexroth Hydraulic Pressure Reducing Valve, R900483786, 75bar

€ 469,33

€ 469,33 Всеки (ex VAT)

Bosch Rexroth Hydraulic Pressure Reducing Valve, R900483786, 75bar

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pressure Reduction

75bar

Maximum Flow Rate

50L/min

Детайли за продукта

Pressure Reducing Valves - Size 6

Three-way, direct operated, sandwich plate design
Two pressure ranges available
For use in multi-pressure systems where a part of the equipment is required to operate at a lower pressure
Open in the neutral position
Pressure gauge port BSP x 12mm deep
Mounting pattern to DIN 24 340 form A6
M5 fixing screws required (sold separately)

Pressure Reducing Valves

These CETOP mounting pressure reducing valves are designed for use in multi-pressure systems where some equipment operates at a lower pressure. They are suitable for use with mineral oil (HL, HLP) to DIN 51524 fluid types from 10 to 800 mm²/second viscosity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от