Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Rexroth, R900469302 Lever Actuated Directional Control Valve, CETOP 3, J

Номер на артикул на RS: 823-825Марка: Bosch Rexroth№ по каталога на производителя: R900469302
brand-logo

Технически документи

Спецификации

Number of Positions

3

Number of Ports

4-way

CETOP Mounting

CETOP 3

Manufacturer Series

5X

Valve Direction Type

4-Way/3 Position

Spool Type

J

Maximum Flow Rate

60L/min

Maximum Operating Pressure

160 (Port T) bar, 315 (Port A/B/P) bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Lever Operation

Spring Return

Actuation Type

Lever

Страна на произход

Germany

Детайли за продукта

Lever Operated Directional Valves

Manually operated directional control spool valves.

Porting is to CETOP 3 size 6, for subplate mounting
Maximum working pressure 315 bar
Maximum flow rate 60 l/min
Four spool options are available with a choice of spring return or a detent feature
With detent the valve is held in the selected control position, with spring return the spool will return to its original position when the operating lever is released
Valve fixing screws are M5 (not included)
Weight approx. 1.4 kg

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 756,53

€ 756,53 Всеки (ex VAT)

Bosch Rexroth, R900469302 Lever Actuated Directional Control Valve, CETOP 3, J

€ 756,53

€ 756,53 Всеки (ex VAT)

Bosch Rexroth, R900469302 Lever Actuated Directional Control Valve, CETOP 3, J
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Positions

3

Number of Ports

4-way

CETOP Mounting

CETOP 3

Manufacturer Series

5X

Valve Direction Type

4-Way/3 Position

Spool Type

J

Maximum Flow Rate

60L/min

Maximum Operating Pressure

160 (Port T) bar, 315 (Port A/B/P) bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Lever Operation

Spring Return

Actuation Type

Lever

Страна на произход

Germany

Детайли за продукта

Lever Operated Directional Valves

Manually operated directional control spool valves.

Porting is to CETOP 3 size 6, for subplate mounting
Maximum working pressure 315 bar
Maximum flow rate 60 l/min
Four spool options are available with a choice of spring return or a detent feature
With detent the valve is held in the selected control position, with spring return the spool will return to its original position when the operating lever is released
Valve fixing screws are M5 (not included)
Weight approx. 1.4 kg

Може да се интересувате от