Bosch Rexroth Inline Mounting Hydraulic Relief Valve, R900423719

Номер на артикул на RS: 807-823Марка: Bosch Rexroth№ по каталога на производителя: R900423719
brand-logo

Технически документи

Спецификации

Mounting Type

Inline

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Size 6 & 10 High Pressure Relief Valves

1.1 Adjustment element (grub screw) for pressure setting and protective cap,2. Valve fixing holes ,3. Optional connection port P. (e.g. for pressure measuring) ,P Pressure or pump port ,T Tank or return port

Suitable for Mineral Oils (HL, HLP) to DIN 51524 viscosity range 10 to 800 mm2/s
Nitrile rubber seals
Maximum setting pressure 200 bar (size 6) 315 bar (size 10)
Temperature Range –30 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 499,72

€ 499,72 Всеки (ex VAT)

Bosch Rexroth Inline Mounting Hydraulic Relief Valve, R900423719

€ 499,72

€ 499,72 Всеки (ex VAT)

Bosch Rexroth Inline Mounting Hydraulic Relief Valve, R900423719
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Inline

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Size 6 & 10 High Pressure Relief Valves

1.1 Adjustment element (grub screw) for pressure setting and protective cap,2. Valve fixing holes ,3. Optional connection port P. (e.g. for pressure measuring) ,P Pressure or pump port ,T Tank or return port

Suitable for Mineral Oils (HL, HLP) to DIN 51524 viscosity range 10 to 800 mm2/s
Nitrile rubber seals
Maximum setting pressure 200 bar (size 6) 315 bar (size 10)
Temperature Range –30 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more