Технически документи
Спецификации
Brand
Bosch RexrothNumber of Positions
2
Number of Ports
3-way
Power Supply Voltage
24V dc
Solenoid Type
Single
Manufacturer Series
1X
Spool Type
CK
Maximum Flow Rate
25L/min
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Actuation Type
Solenoid
Страна на произход
Germany
Детайли за продукта
M-SED 6 Solenoid Operated Directional 4//2 Way Poppet Valve
Directly operated poppet valve.
Solenoid operated by a 24Vdc power supply (ac with rectifier)
Porting pattern to DIN 24 340 form A, ISO 4401 and CETOP-RP 121 H
Wet pin dc solenoid with removable coil (can be rotated 90° to facilitate installation)
Leak-free closing of port
No sticking, even when under pressure for long periods
Protected manual override
Single electrical connection (not supplied with product)
€ 732,21
€ 732,21 Всеки (ex VAT)
1
€ 732,21
€ 732,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Bosch RexrothNumber of Positions
2
Number of Ports
3-way
Power Supply Voltage
24V dc
Solenoid Type
Single
Manufacturer Series
1X
Spool Type
CK
Maximum Flow Rate
25L/min
Maximum Operating Pressure
350bar
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Actuation Type
Solenoid
Страна на произход
Germany
Детайли за продукта
M-SED 6 Solenoid Operated Directional 4//2 Way Poppet Valve
Directly operated poppet valve.
Solenoid operated by a 24Vdc power supply (ac with rectifier)
Porting pattern to DIN 24 340 form A, ISO 4401 and CETOP-RP 121 H
Wet pin dc solenoid with removable coil (can be rotated 90° to facilitate installation)
Leak-free closing of port
No sticking, even when under pressure for long periods
Protected manual override
Single electrical connection (not supplied with product)