Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Rexroth Guide Block R165181420, R1651

Номер на артикул на RS: 409-606Марка: Bosch Rexroth№ по каталога на производителя: R165181420
brand-logo

Технически документи

Спецификации

Manufacturer Series

R1651

For Rail Width

20mm

Accuracy Class

N

Carriage Length

75mm

Preload Class

C1

Carriage Width

63mm

Dynamic Load Rating

23400N

Static Load Rating

29800N

Size

20mm

Детайли за продукта

Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems

Може да се интересувате от
Bosch Rexroth Guide Block R165121420, R1651
€ 206,96Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 181,12

€ 181,12 Всеки (ex VAT)

Bosch Rexroth Guide Block R165181420, R1651

€ 181,12

€ 181,12 Всеки (ex VAT)

Bosch Rexroth Guide Block R165181420, R1651
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 181,12
5+€ 173,88
Може да се интересувате от
Bosch Rexroth Guide Block R165121420, R1651
€ 206,96Всеки (ex VAT)

Технически документи

Спецификации

Manufacturer Series

R1651

For Rail Width

20mm

Accuracy Class

N

Carriage Length

75mm

Preload Class

C1

Carriage Width

63mm

Dynamic Load Rating

23400N

Static Load Rating

29800N

Size

20mm

Детайли за продукта

Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622

Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.

High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction

Bosch Rexroth Ball Rail Systems

Може да се интересувате от
Bosch Rexroth Guide Block R165121420, R1651
€ 206,96Всеки (ex VAT)