Технически документи
Спецификации
Brand
Bosch RexrothManufacturer Series
R1651
For Rail Width
15mm
Carriage Length
58.2mm
Accuracy Class
N
Carriage Width
47mm
Preload Class
C1
Dynamic Load Rating
9860N
Static Load Rating
12700N
Size
15mm
Страна на произход
Germany
Детайли за продукта
Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction
Bosch Rexroth Ball Rail Systems
€ 155,24
€ 155,24 Всеки (ex VAT)
1
€ 155,24
€ 155,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 155,24 |
5 - 9 | € 149,04 |
10+ | € 145,92 |
Технически документи
Спецификации
Brand
Bosch RexrothManufacturer Series
R1651
For Rail Width
15mm
Carriage Length
58.2mm
Accuracy Class
N
Carriage Width
47mm
Preload Class
C1
Dynamic Load Rating
9860N
Static Load Rating
12700N
Size
15mm
Страна на произход
Germany
Детайли за продукта
Guide Rail Runner Blocks with 2% Preload Standard Series R1651 & R1622
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction