Bosch Rexroth Bearing Unit R102723044

Номер на артикул на RS: 409-448Марка: Bosch Rexroth№ по каталога на производителя: R102723044
brand-logo

Технически документи

Спецификации

Bearing Unit Type

Linear Ball Bearing Unit

Dynamic Load Rating

3850N

Static Load Rating

2790N

Детайли за продукта

Compact Linear Set with Seals - Series R1027 Aluminium Housing

Precision housing
Compact Linear Bushing Standard
Closed type
Two internal seals
Lubricated with Dynalub 510

Bosch Rexroth Linear Ball Bushings and Sets

€ 116,30

€ 116,30 Всеки (ex VAT)

Bosch Rexroth Bearing Unit R102723044

€ 116,30

€ 116,30 Всеки (ex VAT)

Bosch Rexroth Bearing Unit R102723044

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 116,30
5 - 9€ 111,68
10+€ 109,33

Технически документи

Спецификации

Bearing Unit Type

Linear Ball Bearing Unit

Dynamic Load Rating

3850N

Static Load Rating

2790N

Детайли за продукта

Compact Linear Set with Seals - Series R1027 Aluminium Housing

Precision housing
Compact Linear Bushing Standard
Closed type
Two internal seals
Lubricated with Dynalub 510

Bosch Rexroth Linear Ball Bushings and Sets