Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Rexroth R060202510, Bearing with 40mm Outside Diameter

Номер на артикул на RS: 489-4023Марка: Bosch Rexroth№ по каталога на производителя: R060202510
brand-logo
Преглед на всички в Линейни лагери

Технически документи

Спецификации

Inside Diameter

25mm

Outside Diameter

40mm

Length

58mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

2480N

Static Load Rating

2280N

Детайли за продукта

Standard Ball Bushings with Seals - Series R0602

The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals

Bosch Rexroth Linear Ball Bushings and Sets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 74,82

€ 74,82 Всеки (ex VAT)

Bosch Rexroth R060202510, Bearing with 40mm Outside Diameter

€ 74,82

€ 74,82 Всеки (ex VAT)

Bosch Rexroth R060202510, Bearing with 40mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 74,82
5 - 9€ 71,82
10+€ 70,32
Може да се интересувате от

Технически документи

Спецификации

Inside Diameter

25mm

Outside Diameter

40mm

Length

58mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

2480N

Static Load Rating

2280N

Детайли за продукта

Standard Ball Bushings with Seals - Series R0602

The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals

Bosch Rexroth Linear Ball Bushings and Sets

Може да се интересувате от