Технически документи
Спецификации
Brand
Bosch RexrothManufacturer Series
R0442
For Rail Width
9mm
Accuracy Class
N
Carriage Length
31mm
Preload Class
C0
Carriage Width
20mm
Dynamic Load Rating
1180N
Static Load Rating
2100N
Size
9mm
Детайли за продукта
Miniature Guides Series R0442 & R0445
The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.
Features and Benefits
High load capacity in all directions of load application
Built-in ball retention for safe shipping and ease of mounting
Smooth running thanks to optimal ball recirculation and precise track geometry
Low friction seals fitted as standard
Low profile
All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
Accuracy class N
Bosch Rexroth Ball Rail Systems
€ 93,46
€ 93,46 Всеки (ex VAT)
1
€ 93,46
€ 93,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 93,46 |
5 - 9 | € 89,74 |
10+ | € 87,87 |
Технически документи
Спецификации
Brand
Bosch RexrothManufacturer Series
R0442
For Rail Width
9mm
Accuracy Class
N
Carriage Length
31mm
Preload Class
C0
Carriage Width
20mm
Dynamic Load Rating
1180N
Static Load Rating
2100N
Size
9mm
Детайли за продукта
Miniature Guides Series R0442 & R0445
The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.
Features and Benefits
High load capacity in all directions of load application
Built-in ball retention for safe shipping and ease of mounting
Smooth running thanks to optimal ball recirculation and precise track geometry
Low friction seals fitted as standard
Low profile
All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
Accuracy class N