Bosch Rexroth Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 10.1 A, EFC 5610 Series

Технически документи
Спецификации
Brand
Bosch RexrothPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
10.1 A
For Use With
AC Motor
Series
EFC 5610
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 400Hz
STO
Yes
Drive Type
PID
Mounting Type
DIN Rail
Filter Included
Yes
Better World Claim
Saves energy
Control Panel
Yes
Better World Product (Find out more)
Yes
Overall Length
120mm
Overall Width
175mm
Overall Depth
231mm
Страна на произход
China
€ 303,61
€ 303,61 Всеки (ex VAT)
1
€ 303,61
€ 303,61 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Bosch RexrothPower Rating
2.2 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
10.1 A
For Use With
AC Motor
Series
EFC 5610
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
0 → 400Hz
STO
Yes
Drive Type
PID
Mounting Type
DIN Rail
Filter Included
Yes
Better World Claim
Saves energy
Control Panel
Yes
Better World Product (Find out more)
Yes
Overall Length
120mm
Overall Width
175mm
Overall Depth
231mm
Страна на произход
China