Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length

Номер на артикул на RS: 223-622Марка: Bosch Rexroth№ по каталога на производителя: 3842993191/3000
brand-logo

Технически документи

Спецификации

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

10mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Страна на произход

Germany

Детайли за продукта

40 x 40 3N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 118,12

€ 118,12 Всеки (ex VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length

€ 118,12

€ 118,12 Всеки (ex VAT)

Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 118,12
5 - 9€ 113,39
10+€ 111,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Strut Profile

40 x 40 mm

Structural Element Type

Strut Profile

Length

3000mm

Groove Size

10mm

Number of Grooves

3

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Страна на произход

Germany

Детайли за продукта

40 x 40 3N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от