Bosch Rexroth Cable Bracket, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

Номер на артикул на RS: 267-0811Марка: Bosch Rexroth№ по каталога на производителя: 3842559380
brand-logo

Технически документи

Спецификации

Type

Cable Organizer

Product Family

Bosch Rexroth

Product System

Eco Shape

Length

29mm

Material

PP

Internal Width

26mm

Internal Height

11.3mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 70,84

€ 7,084 Each (In a Pack of 10) (ex VAT)

Bosch Rexroth Cable Bracket, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

€ 70,84

€ 7,084 Each (In a Pack of 10) (ex VAT)

Bosch Rexroth Cable Bracket, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Type

Cable Organizer

Product Family

Bosch Rexroth

Product System

Eco Shape

Length

29mm

Material

PP

Internal Width

26mm

Internal Height

11.3mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more