Bosch Rexroth Cable Bracket, 8mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 27mm Internal Width 27mm

Номер на артикул на RS: 179-8488Марка: Bosch Rexroth№ по каталога на производителя: 3842555182
brand-logo

Технически документи

Спецификации

Product Family

Bosch Basic

Product System

30

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm

Fits Groove Size

8mm

Length

17mm

Material

PA

Internal Width

27mm

Internal Height

27mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 183,03

€ 1,83 Each (In a Pack of 100) (ex VAT)

Bosch Rexroth Cable Bracket, 8mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 27mm Internal Width 27mm

€ 183,03

€ 1,83 Each (In a Pack of 100) (ex VAT)

Bosch Rexroth Cable Bracket, 8mm GrooveSlot 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, PA 27mm Internal Width 27mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 1,83€ 183,04
500 - 900€ 1,757€ 175,70
1000+€ 1,684€ 168,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Product Family

Bosch Basic

Product System

30

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm

Fits Groove Size

8mm

Length

17mm

Material

PA

Internal Width

27mm

Internal Height

27mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more