Bosch Rexroth Cable Bracket, 10mm Groove, PA 41mm Internal Width 41mm Internal Height, 45mm L

Номер на артикул на RS: 179-8489Марка: Bosch Rexroth№ по каталога на производителя: 3842555180
brand-logo

Технически документи

Спецификации

Product Family

Bosch Basic

Product System

45

Fits Groove Size

10mm

Length

45mm

Material

PA

Internal Width

41mm

Internal Height

41mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 231,17

€ 2,312 Each (In a Pack of 100) (ex VAT)

Bosch Rexroth Cable Bracket, 10mm Groove, PA 41mm Internal Width 41mm Internal Height, 45mm L

€ 231,17

€ 2,312 Each (In a Pack of 100) (ex VAT)

Bosch Rexroth Cable Bracket, 10mm Groove, PA 41mm Internal Width 41mm Internal Height, 45mm L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 400€ 2,312€ 231,17
500 - 900€ 2,222€ 222,16
1000+€ 2,127€ 212,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Product Family

Bosch Basic

Product System

45

Fits Groove Size

10mm

Length

45mm

Material

PA

Internal Width

41mm

Internal Height

41mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more