Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

Номер на артикул на RS: 197-1425Марка: Bosch Rexroth№ по каталога на производителя: 3842547806
brand-logo

Технически документи

Спецификации

Connector Type

Sliding Block, Swivel-in

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Rexroth

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 49,57

€ 49,57 1 Bag of 10 (ex VAT)

Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

€ 49,57

€ 49,57 1 Bag of 10 (ex VAT)

Bosch Rexroth M8 Sliding Block, Swivel-in, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Connector Type

Sliding Block, Swivel-in

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Stainless Steel

Structural Element Type

Fixing & Connection Element

Length

20mm

Product Family

Bosch Rexroth

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more