Bosch Rexroth M8 45° Connector Connecting Component, Strut Profile 30 mm, Groove Size 8mm

Номер на артикул на RS: 523-297Марка: Bosch Rexroth№ по каталога на производителя: 3842538700
brand-logo

Технически документи

Спецификации

Connector Type

45° Connector

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M8

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Страна на произход

Germany

Детайли за продукта

45° Connector

Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bosch Rexroth M8 45° Connector Connecting Component, Strut Profile 30 mm, Groove Size 8mm

P.O.A.

Bosch Rexroth M8 45° Connector Connecting Component, Strut Profile 30 mm, Groove Size 8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Connector Type

45° Connector

Fits Groove Size

8mm

Fits Strut Profile

30 mm

Thread Size

M8

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Product System

MGE

Страна на произход

Germany

Детайли за продукта

45° Connector

Can be used to make a strong connection between 30x30, 40x40 or 45x45 profiles at an angle of 45°
designLINE 45° connector with special silver paint for an attractive high-quality design for all MGE fixtures. Also availble in economical die-cast finish.
Can be used as diagonal reinforcement struts
All fasteners and caps are included
Material: 40 & 45 Die-cast Aluminium; 30 Die-cast Zinc

Може да се интересувате от