Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

Номер на артикул на RS: 411-942Марка: Bosch Rexroth№ по каталога на производителя: 3842538275
brand-logo

Технически документи

Спецификации

Connector Type

Swivel Bracket

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6, M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Страна на произход

Germany

Детайли за продукта

Swivel Fastening Joint

Designed for shelves that need to be positioned at a 90° angle
Secure locking mechanism
Galvanised steel construction
Designed for use with 30, 40 and 45mm profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 28,90

€ 28,90 1 Box of 1 (ex VAT)

Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

€ 28,90

€ 28,90 1 Box of 1 (ex VAT)

Bosch Rexroth M6, M8 Swivel Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,90
5 - 9€ 27,72
10+€ 27,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Connector Type

Swivel Bracket

Fits Groove Size

8mm, 10mm

Fits Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6, M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Product Family

Bosch Rexroth

Страна на произход

Germany

Детайли за продукта

Swivel Fastening Joint

Designed for shelves that need to be positioned at a 90° angle
Secure locking mechanism
Galvanised steel construction
Designed for use with 30, 40 and 45mm profiles

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от