Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

Номер на артикул на RS: 390-0341Марка: Bosch Rexroth№ по каталога на производителя: 3842528725
brand-logo

Технически документи

Спецификации

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

Bosch Rexroth

Детайли за продукта

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,49

€ 20,49 1 Bag of 10 (ex VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm

€ 20,49

€ 20,49 1 Bag of 10 (ex VAT)

Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,49
5 - 9€ 19,66
10+€ 19,26
Може да се интересувате от

Технически документи

Спецификации

Connector Type

T-Head Bolt

Fits Groove Size

10mm

Fits Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

Bosch Rexroth

Детайли за продукта

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes

Може да се интересувате от