Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
Mounting Bracket
Fits Groove Size
10mm
Fits Strut Profile
90 mm
Thread Size
M8
Material
Aluminium, Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
90mm
Product Family
Bosch Rexroth
Series
GUSSET
€ 118,54
€ 11,854 Each (In a Pack of 10) (ex VAT)
10
€ 118,54
€ 11,854 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 11,854 | € 118,54 |
50 - 90 | € 11,38 | € 113,80 |
100 - 240 | € 11,143 | € 111,43 |
250+ | € 10,903 | € 109,04 |
Технически документи
Спецификации
Brand
Bosch RexrothConnector Type
Mounting Bracket
Fits Groove Size
10mm
Fits Strut Profile
90 mm
Thread Size
M8
Material
Aluminium, Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
90mm
Product Family
Bosch Rexroth
Series
GUSSET