Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6mm

Номер на артикул на RS: 236-7191Марка: Bosch Rexroth№ по каталога на производителя: 3842523508
brand-logo

Технически документи

Спецификации

Connector Type

Angle Bracket

Fits Groove Size

6mm

Fits Strut Profile

20 mm

Thread Size

M4

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product Family

Bosch Rexroth

Series

GUSSET

Страна на произход

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 145,35

€ 145,35 1 Box of 100 (ex VAT)

Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6mm

€ 145,35

€ 145,35 1 Box of 100 (ex VAT)

Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Connector Type

Angle Bracket

Fits Groove Size

6mm

Fits Strut Profile

20 mm

Thread Size

M4

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product Family

Bosch Rexroth

Series

GUSSET

Страна на произход

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more