Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bosch Rexroth Safety Door EcoSafe, Aluminium, 1800 mm Height, 1m Width

Номер на артикул на RS: 702-6942Марка: Bosch Rexroth№ по каталога на производителя: 3842554281
brand-logo
Преглед на всички в Perimeter Machine Guards

Технически документи

Спецификации

Series

EcoSafe

Material

Aluminium

Width

1m

Height

1800 mm

Страна на произход

Germany

Детайли за продукта

EcoSafe Door and Assembly Kits

Assembly kit for simple door installation
May be retro-fitted to an existing protective fence
Door: prefabricated aluminium frame panel with woven wire mesh

Security Fence Guarding - EcoSafe

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 345,83

€ 345,83 Всеки (ex VAT)

Bosch Rexroth Safety Door EcoSafe, Aluminium, 1800 mm Height, 1m Width

€ 345,83

€ 345,83 Всеки (ex VAT)

Bosch Rexroth Safety Door EcoSafe, Aluminium, 1800 mm Height, 1m Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

EcoSafe

Material

Aluminium

Width

1m

Height

1800 mm

Страна на произход

Germany

Детайли за продукта

EcoSafe Door and Assembly Kits

Assembly kit for simple door installation
May be retro-fitted to an existing protective fence
Door: prefabricated aluminium frame panel with woven wire mesh

Security Fence Guarding - EcoSafe

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more